JPY | USD

Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
500 124.66400 ¥62,332.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 445-13390-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,601 - Immediate
  • Unit Price: ¥264.00000
  • Digi-Reel®  : 445-13390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,601 - Immediate
  • Unit Price: Digi-Reel®

C5750X5R1E226M250KA

Datasheet
Digi-Key Part Number 445-13390-2-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C5750X5R1E226M250KA
Copy  
Description CAP CER 22UF 25V X5R 2220
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22µF ±20% 25V Ceramic Capacitor X5R 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 445-13390-2
C5750X5R1E226MT0A0N