Price & Procurement
72,495 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 231.00000 ¥231
10 182.30000 ¥1,823
50 158.08000 ¥7,904
100 136.79000 ¥13,679

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7743-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 72,495 - Immediate
  • Unit Price: ¥103.35000
  • Cut Tape (CT)  : 445-7743-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,495 - Immediate
  • Unit Price: ¥231.00000

C4532X5R1A107M280KC

Datasheet
Digi-Key Part Number 445-7743-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C4532X5R1A107M280KC
Copy  
Description CAP CER 100UF 10V X5R 1812
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µF ±20% 10V Ceramic Capacitor X5R 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.122" (3.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-7743-6