JPY | USD
Favorite

C3216X8R1H105K160AB 1µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Price & Procurement
61,316 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 86.00000 ¥86
10 60.40000 ¥604
50 45.72000 ¥2,286
100 39.81000 ¥3,981
500 29.49000 ¥14,745
1,000 25.06700 ¥25,067

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-8863-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: ¥23.59250
  • Cut Tape (CT)  : 445-8863-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,316 - Immediate
  • Unit Price: ¥86.00000

C3216X8R1H105K160AB

Datasheet
Digi-Key Part Number 445-8863-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C3216X8R1H105K160AB
Copy  
Description CAP CER 1UF 50V X8R 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

C-HT01-E6-KIT

CAP KIT CERAMIC 10PF-10UF 280PCS

TDK Corporation

¥5,018.00000 Details
Additional Resources
Standard Package 1
Other Names 445-8863-6