JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60.00
10 42.60000 ¥426.00
50 32.20000 ¥1,610.00
100 28.05000 ¥2,805.00
500 20.77800 ¥10,389.00
1,000 17.66100 ¥17,661.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-8899-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥16.62200
  • Cut Tape (CT)  : 445-8899-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥60.00000

C3216X7R2E104K160AE

Datasheet
Digi-Key Part Number 445-8899-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C3216X7R2E104K160AE
Copy  
Description CAP CER 0.1UF 250V X7R 1206
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.1µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-8899-6