JPY | USD
Favorite

Price & Procurement
75,059 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21
10 15.30000 ¥153
50 8.72000 ¥436
100 7.22000 ¥722
500 5.06000 ¥2,530
1,000 4.18900 ¥4,189

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2514-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: ¥3.89850
  • Cut Tape (CT)  : 445-2514-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,059 - Immediate
  • Unit Price: ¥21.00000

C2012X8R1H104K125AA

Datasheet
Digi-Key Part Number 445-2514-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2012X8R1H104K125AA
Copy  
Description CAP CER 0.1UF 50V X8R 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

C-HT01-E6-KIT

CAP KIT CERAMIC 10PF-10UF 280PCS

TDK Corporation

¥5,018.00000 Details
Additional Resources
Standard Package 1
Other Names 445-2514-6