JPY | USD
Favorite

C2012X7R1H105K125AB 1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
179,082 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 34.00000 ¥34
10 23.00000 ¥230
50 15.32000 ¥766
100 13.04000 ¥1,304
500 9.20000 ¥4,600
1,000 8.05100 ¥8,051

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7547-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 179,082 - Immediate
  • Unit Price: ¥7.66750
  • Cut Tape (CT)  : 445-7547-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 179,082 - Immediate
  • Unit Price: ¥34.00000

C2012X7R1H105K125AB

Datasheet
Digi-Key Part Number 445-7547-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2012X7R1H105K125AB
Copy  
Description CAP CER 1UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

C20-AC01-E3-KIT

CAP KIT CER 1000PF-47UF 150PCS

TDK Corporation

¥4,964.00000 Details

CX7-AC01-E3-KIT

CAP KIT CER 1000PF-47UF 240PCS

TDK Corporation

¥5,484.00000 Details
Additional Resources
Standard Package 1
Other Names 445-7547-6