JPY | USD

Price & Procurement
47,718 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 24.00000 ¥24.00
10 16.80000 ¥168.00
50 9.54000 ¥477.00
100 7.91000 ¥791.00
500 5.54400 ¥2,772.00
1,000 4.59000 ¥4,590.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-15925-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: ¥3.55350
  • Cut Tape (CT)  : 445-15925-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,718 - Immediate
  • Unit Price: ¥24.00000

C1608X7R1H103K080AE

Datasheet
Digi-Key Part Number 445-15925-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1608X7R1H103K080AE
Copy  
Description CAP CER 10000PF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

C-STLV01-E3-KIT

CAP KIT CER 1000PF-10UF 140PCS

TDK Corporation

¥5,821.00000 Details

C-STLV02-E3-KIT

SOFT TERM LOW VOLTAGE MLCC KIT

TDK Corporation

¥7,064.00000 Details
Additional Resources
Standard Package 1
Other Names 445-15925-6
C1608X7R1H103K080AEDKR
C1608X7R1H103K080AEDKR-ND