JPY | USD

Price & Procurement
221,718 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 14.00000 ¥14.00
10 10.60000 ¥106.00
50 5.78000 ¥289.00
100 4.72000 ¥472.00
500 3.37400 ¥1,687.00
1,000 2.65000 ¥2,650.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7456-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 220,000 - Immediate
  • Unit Price: ¥2.21700
  • Cut Tape (CT)  : 445-7456-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 221,718 - Immediate
  • Unit Price: ¥14.00000

C1608X5R1H104K080AA

Datasheet
Digi-Key Part Number 445-7456-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1608X5R1H104K080AA
Copy  
Description CAP CER 0.1UF 50V X5R 0603
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-7456-6