JPY | USD
Favorite

Price & Procurement
1,447,826 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 9.50000 ¥95
50 5.18000 ¥259
100 4.24000 ¥424
500 3.03000 ¥1,515
1,000 2.38000 ¥2,380
2,500 2.16360 ¥5,409
5,000 1.99060 ¥9,953

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-5942-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,447,826 - Immediate
  • Unit Price: ¥1.81740
  • Cut Tape (CT)  : 445-5942-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,447,826 - Immediate
  • Unit Price: ¥13.00000

C1005X5R1H104K050BB

Datasheet
Digi-Key Part Number 445-5942-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1005X5R1H104K050BB
Copy  
Description CAP CER 0.1UF 50V X5R 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-5942-6