JPY | USD
Favorite

C1005X5R0J475K050BE 4.7µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
69,845 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 35.90000 ¥359
50 27.10000 ¥1,355
100 23.60000 ¥2,360
500 17.48000 ¥8,740
1,000 14.85800 ¥14,858
2,500 13.98400 ¥34,960
5,000 13.10980 ¥65,549

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-175213-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: ¥12.23590
  • Digi-Reel®  : 445-175213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,845 - Immediate
  • Unit Price: Digi-Reel®

C1005X5R0J475K050BE

Datasheet
Digi-Key Part Number 445-175213-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1005X5R0J475K050BE
Copy  
Description CAP CER 4.7UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-175213-1