JPY | USD

Price & Procurement
9,897 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 18.00000 ¥18.00
10 12.50000 ¥125.00
50 7.14000 ¥357.00
100 5.90000 ¥590.00
500 4.14200 ¥2,071.00
1,000 3.42800 ¥3,428.00
2,500 3.19040 ¥7,976.00
5,000 2.91880 ¥14,594.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6846-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 9,897 - Immediate
  • Unit Price: ¥2.71520
  • Cut Tape (CT)  : 445-6846-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,897 - Immediate
  • Unit Price: ¥18.00000

C1005C0G1H102J050BA

Datasheet
Digi-Key Part Number 445-6846-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1005C0G1H102J050BA
Copy  
Description CAP CER 1000PF 50V C0G 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

C10-AC01-E3-KIT

CAP KT CERAMIC 100PF-4.7UF 150PC

TDK Corporation

¥3,263.00000 Details
Additional Resources
Standard Package 1
Other Names 445-6846-6