C-LC02-E3-KIT Ceramic Capacitor Kit 0.22µF ~ 100µF 6.3 ~ 50V Surface Mount, MLCC 150 Pieces (15 Values - 10 Each)
Non-Stock
Value Added Item

C-LC02-E3-KIT

Datasheet
Digi-Key Part Number 445-175166-KIT-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C-LC02-E3-KIT
Copy  
Description CAP KIT CER 0.22UF-100UF 160PCS
Copy  
Detailed Description

Ceramic Capacitor Kit 0.22µF ~ 100µF 6.3 ~ 50V Surface Mount, MLCC 150 Pieces (15 Values - 10 Each)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C, CGA
Packaging Plastic Box
Part Status Obsolete
Kit Type Ceramic
Capacitance Range 0.22µF ~ 100µF
Mounting Type Surface Mount, MLCC
Voltage - Rated 6.3 ~ 50V
Tolerance ±10%, ±20%
Applications Automotive, Boardflex Sensitive, General Purpose
Quantity 150 Pieces (15 Values - 10 Each)
Packages Included 0805 ~ 2220 (2012 ~ 5750 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
445-8047-1-ND CAP CER 47UF 25V X5R 1206 10
445-6007-1-ND CAP CER 100UF 10V X5R 1206 10
445-1607-1-ND CAP CER 22UF 25V X7R 1812 10
445-7705-1-ND CAP CER 10UF 25V X7R 1206 10
445-6000-1-ND CAP CER 22UF 25V X5R 1206 10
445-8032-1-ND CAP CER 4.7UF 50V X7R 1206 10
445-3945-1-ND CAP CER 22UF 16V X7R 1210 10
445-4536-1-ND CAP CER 10UF 50V X7S 1210 10
445-3496-1-ND CAP CER 47UF 16V X7R 2220 10
445-7743-1-ND CAP CER 100UF 10V X5R 1812 10
445-6711-1-ND CAP CER 47UF 10V X5R 1210 10
445-5702-1-ND CAP CER 1UF 50V X7R 1206 10
445-5700-1-ND CAP CER 0.47UF 50V X7R 1206 10
445-8903-1-ND CAP CER 2.2UF 50V X7R 1206 10
445-173627-1-ND CAP CER 0.22UF 50V X7R 0805 10
510-1025-ND BOX PLASTIC CLEAR 8"L X 4"W 1
You May Also Be Interested In

C31-HC01-E6-KIT

CAP KIT CER 0.22UF-100UF 190PCS

TDK Corporation

¥7,925.00000 Details

C20-AC01-E3-KIT

CAP KIT CER 1000PF-47UF 150PCS

TDK Corporation

¥5,218.00000 Details

S-500

CAP KIT CERAMIC 33PF-0.1UF 400PC

Johanson Dielectrics Inc.

¥6,986.00000 Details

CER ENG KIT 31

CAP KIT CERAMIC 10PF-10UF 1150PC

KEMET

¥6,705.00000 Details

C-STMV01-E3-KIT

CAP KIT CER 0.01UF-4.7UF 240PCS

TDK Corporation

¥10,817.00000 Details

CGA-AC01-E6-KIT

CAP KIT CER 1000PF-22UF 260PCS

TDK Corporation

¥6,882.00000 Details
Additional Resources
Standard Package 1
Other Names 445-175166-KIT
Q11253815