JPY | USD

Price & Procurement
3,791 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 209.00000 ¥209
10 192.40000 ¥1,924
25 176.40000 ¥4,410
50 150.74000 ¥7,537
100 134.71000 ¥13,471
250 115.46400 ¥28,866
500 109.05000 ¥54,525
1,000 99.42700 ¥99,427

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

BCL322515RT-100M-D

Datasheet
Digi-Key Part Number 445-BCL322515RT-100M-DCT-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number BCL322515RT-100M-D
Copy  
Description FIXED IND 10UH 1.5A 320MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.5A 320mOhm Max 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series BCL
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 1.5A
Shielding Shielded
DC Resistance (DCR) 320mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-BCL322515RT-100M-DCT