ATB322515-0110
Price & Procurement
784 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 247.00000 ¥247
10 197.90000 ¥1,979
25 160.76000 ¥4,019
50 156.66000 ¥7,833
100 152.53000 ¥15,253
250 148.40800 ¥37,102
500 147.17400 ¥73,587

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-8635-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥130.27100
  • Digi-Reel®  : 445-8635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 784 - Immediate
  • Unit Price: Digi-Reel®

ATB322515-0110

Datasheet
Digi-Key Part Number 445-8635-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number ATB322515-0110
Copy  
Description TRANSFORMERS
Copy  
Customer Reference
Documents & Media
Datasheets ATB3225(15,24) Type
Environmental Information TDK Corporation RoHS3 REACH211 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series ATB3225
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Inductance 7µH
For Use With/Related Products Xenon Flash
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.061" (1.55mm)
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBD3004S-7-F

DIODE ARRAY GP 300V 225MA SOT23

Diodes Incorporated

¥35.00000 Details

DRV2700RGPT

IC MOTOR DRIVER 3V-5.5V 20QFN

Texas Instruments

¥627.00000 Details

BSS127H6327XTSA2

MOSFET N-CH 600V 21MA SOT23-3

Infineon Technologies

¥62.00000 Details

ZS1052-1(H)

TRIGGER COIL

Excelitas Technologies

¥285.00000 Details

ZS1031-11(H)

TRIGGER COIL

Excelitas Technologies

¥2,582.00000 Details

ZS1324-24V LUL1(H)

TRIGGER COIL

Excelitas Technologies

¥1,640.00000 Details
Additional Resources
Standard Package 1
Other Names 445-8635-1