JPY | USD
Favorite

Price & Procurement
13,619 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 177.00000 ¥177
10 141.70000 ¥1,417
25 115.20000 ¥2,880
50 112.22000 ¥5,611
100 109.26000 ¥10,926
250 106.30400 ¥26,576
500 105.42000 ¥52,710
1,000 93.31300 ¥93,313

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-15084-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥93.31250
  • Cut Tape (CT)  : 445-15084-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,619 - Immediate
  • Unit Price: ¥177.00000

ALT4532M-171-T001

Datasheet
Digi-Key Part Number 445-15084-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number ALT4532M-171-T001
Copy  
Description XFRMR LAN 1CT:1CT 170UH
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

170µH LAN Pulse Transformer 1CT:1CT Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series ALT
Packaging Digi-Reel® 
Part Status Active
Transformer Type LAN
Inductance 170µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.087" (2.20mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACM2012-361-2P-T002

CMC 220MA 2LN 360 OHM SMD

TDK Corporation

¥56.00000 Details

ALT3232M-151-T001

PULSE XFMR 1CT:1CT 150UH

TDK Corporation

¥213.00000 Details

ACM2012-900-2P-T002

CMC 400MA 2LN 90 OHM SMD

TDK Corporation

¥56.00000 Details

DP83822IRHBT

IC INTERFACE SPECIALIZED 32VQFN

Texas Instruments

¥332.00000 Details

TEM-120-02-03.0-G-D-L1

.8MM TIGER EYE MICRO TERMINAL

Samtec Inc.

¥1,153.00000 Details

ALT4532H-121-T10G

PULSE TRANSFORMERS FOR LAN INTER

TDK Corporation

¥262.00000 Details
Additional Resources
Standard Package 1
Other Names 445-15084-6