JPY | USD
Favorite

ALT3232M-151-T001 150µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Price & Procurement
329 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 201.00000 ¥201
10 186.20000 ¥1,862
25 170.68000 ¥4,267
50 145.82000 ¥7,291
100 130.32000 ¥13,032
250 111.70000 ¥27,925
500 105.49600 ¥52,748
1,000 96.18700 ¥96,187

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-174375-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥90.26350
  • Cut Tape (CT)  : 445-174375-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 329 - Immediate
  • Unit Price: ¥201.00000

ALT3232M-151-T001

Datasheet
Digi-Key Part Number 445-174375-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ALT3232M-151-T001
Copy  
Description PULSE XFMR 1CT:1CT 150UH
Copy  
Detailed Description

150µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series ALT
Packaging Digi-Reel® 
Part Status Active
Transformer Type LAN 10/100/1000 Base-T
Inductance 150µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max) 0.114" (2.90mm)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ALT4532-201-T001

XFRMR LAN 1CT:1CT 200UH

TDK Corporation

¥190.00000 Details

ALT4532M-201-T001

XFRMR LAN 1CT:1CT 200UH

TDK Corporation

¥190.00000 Details

MCZ1210AH900L2T

CMC 100MA 2LN 90 OHM SMD

TDK Corporation

¥63.00000 Details

PA1277NLT

XFRMR 3.3V 10W 20.4UH POE EP10

Pulse Electronics Power

¥451.00000 Details

LTST-C191KRKT

LED RED CLEAR SMD

Lite-On Inc.

¥30.00000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

¥22.00000 Details
Additional Resources
Standard Package 1
Other Names 445-174375-6