Price & Procurement
24,898 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 130.00000 ¥130
10 120.60000 ¥1,206
25 111.28000 ¥2,782
50 92.76000 ¥4,638
100 87.18000 ¥8,718
250 77.91600 ¥19,479

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6137-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥63.07375
  • Cut Tape (CT)  : 445-6137-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,898 - Immediate
  • Unit Price: ¥130.00000

ACM4520-901-2P-T000

Datasheet
Digi-Key Part Number 445-6137-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number ACM4520-901-2P-T000
Copy  
Description CMC 2.3A 2LN 900 OHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 900 Ohms @ 100MHz 2.3A DCR 60mOhm

Copy  
Customer Reference
Documents & Media
Datasheets ACM4520 Series, Commercial
Environmental Information TDK Corporation RoHS3 REACH211 Cert
Mfg CAD Models ACM.stp
PCN Part Status Change ACM4520 Series 12/Nov/2018
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series ACM
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 900 Ohms @ 100MHz
Current Rating (Max) 2.3A
DC Resistance (DCR) (Max) 60mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm)
Height (Max) 0.079" (2.00mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACP3225-501-2P-T000

CMC 2A 2LN 500 OHM SMD

TDK Corporation

¥130.00000 Details

ACM7060-701-2PL-TL01

CMC 4A 2LN 700 OHM SMD

TDK Corporation

¥217.00000 Details

ACP3225-102-2P-T000

CMC 1.5A 2LN 1KOHM SMD

TDK Corporation

¥130.00000 Details

0436500212

CONN HEADER SMD R/A 2POS 3MM

Molex

¥278.00000 Details

0154002.DR

FUSE BOARD MNT 2A 125VAC/VDC SMD

Littelfuse Inc.

¥362.00000 Details

BLM18BD252SN1D

FERRITE BEAD 2.5 KOHM 0603 1LN

Murata Electronics

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 445-6137-6