JPY | USD
Favorite

ACM2012E-900-2P-T00 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 330mA DCR 350mOhm
Non-Stock
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 70.00000 ¥70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-175023-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥25.59700
  • Cut Tape (CT)  : 445-175023-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥70.00000

ACM2012E-900-2P-T00

Datasheet
Digi-Key Part Number 445-175023-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACM2012E-900-2P-T00
Copy  
Description CMC 330MA 2LN 90 OHM SMD
Copy  
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 330mA DCR 350mOhm

Copy  
Documents & Media
Datasheets ACM2012E Series
Featured Product Pulse Transformers and Modules for LAN
ACM2012E Series Common-Mode Filters
Mfg CAD Models ACM2012E-yyy-2P-T0x.stp
PCN Obsolescence/ EOL ACM2012E 03/Dec/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series ACM-E
Packaging Digi-Reel® 
Part Status Last Time Buy
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 330mA
DC Resistance (DCR) (Max) 350mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.043" (1.10mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ALT4532-EVA-01

EVALUATION BOARD, PULSE TRANSFOR

TDK Corporation

¥3,890.00000 Details
You May Also Be Interested In

ALT4532M-201-T001

XFRMR LAN 1CT:1CT 200UH

TDK Corporation

¥189.00000 Details

ACM2012-900-2P-T002

CMC 400MA 2LN 90 OHM SMD

TDK Corporation

¥60.00000 Details

ALT3232M-151-T001

PULSE XFMR 1CT:1CT 150UH

TDK Corporation

¥209.00000 Details

ACM2012E-900-2P-T01

CMC 330MA 2LN 90 OHM SMD

TDK Corporation

¥80.00000 Details

BM08B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 8POS 1.25MM

JST Sales America Inc.

¥68.00000 Details

ALT4532-EVA-01

EVALUATION BOARD, PULSE TRANSFOR

TDK Corporation

¥3,890.00000 Details
Additional Resources
Standard Package 1
Other Names 445-175023-6