JPY | USD

Price & Procurement
877 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61.00
10 58.30000 ¥583.00
25 56.40000 ¥1,410.00
50 46.06000 ¥2,303.00
100 41.35000 ¥4,135.00
250 37.59200 ¥9,398.00
500 35.71200 ¥17,856.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2126-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥32.11000
  • Cut Tape (CT)  : 445-2126-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 877 - Immediate
  • Unit Price: ¥61.00000

ACH4518-471-TD01

Datasheet
Digi-Key Part Number 445-2126-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number ACH4518-471-TD01
Copy  
Description FILTER LC(T) SMD
Copy  
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 2A 1812 (4532 Metric), 3 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets ACH Series
HTML Datasheet ACH Series
EDA / CAD Models ACH4518-471-TD01 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series ACH
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 25dB @ 95MHz ~ 180MHz
Resistance - Channel (Ohms) 0.06
Current 2A
Values -
ESD Protection No
Operating Temperature -40°C ~ 125°C
Applications General Purpose
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), 3 PC Pad
Size / Dimension 0.071" L x 0.177" W (1.80mm x 4.50mm)
Height 0.138" (3.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-2126-6