JPY | USD
Favorite

SGGP.25.2.A.02 1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 3.3dBi Solder Surface Mount
Price & Procurement
547 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 993.00000 ¥993
100 928.66000 ¥92,866

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1450-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: ¥928.65500
  • Cut Tape (CT)  : 931-1450-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 547 - Immediate
  • Unit Price: ¥993.00000

SGGP.25.2.A.02

Datasheet
Digi-Key Part Number 931-1450-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SGGP.25.2.A.02
Copy  
Description RF ANT 1.575/1.602GHZ CER PATCH
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 3.3dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets SGGP.25.2.A.02 Spec
Environmental Information Taoglas Limited RoHS3
PCN Packaging Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.575GHz, 1.602GHz
Frequency Range -
Antenna Type Ceramic Patch
Number of Bands 2
VSWR -
Return Loss -10dB
Gain 3.3dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.079" (2.00mm)
Applications GLONASS, GPS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

SGGP.25.4.A.02

RF ANT 1.575/1.602GHZ CER PATCH

Taoglas Limited

¥933.00000 Details

DSGP.1575.12.4.A.02

RF ANT 1.575GHZ CER PATCH SLD

Taoglas Limited

¥993.00000 Details

CGGP.25.4.E.02

RF ANT 1.575/1.602GHZ CER PATCH

Taoglas Limited

¥767.00000 Details

ANNA-B112-01B-00

MOD BLE 5.0 INTERNAL ANT

U-Blox America Inc.

¥673.24400 Details

CGIP.25.4.A.02

RF ANT 1.575/1.621GHZ CER PATCH

Taoglas Limited

¥792.00000 Details

CGGBP.35.6.A.02

RF ANT 1.56/1.575GHZ CER PATCH

Taoglas Limited

¥967.00000 Details
Additional Resources
Standard Package 1
Other Names 931-1450-6