JPY | USD
Favorite

Photo Not Available
RECE.20369.001E.01 U.FL (UMCC), IPEX MHF3 Connector Receptacle, Male Pin 50Ohm Surface Mount Solder
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
5,000 88.96100 ¥444,805

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 931-1593-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,675 - Immediate
  • Unit Price: ¥198.00000

RECE.20369.001E.01

Datasheet
Digi-Key Part Number 931-1593-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RECE.20369.001E.01
Copy  
Description RECE.20369.001E.01 RECEPTACLE IP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

U.FL (UMCC), IPEX MHF3 Connector Receptacle, Male Pin 50Ohm Surface Mount Solder

Copy  
Documents & Media
Datasheets RECE.20369.001E.01 Specification
Environmental Information Taoglas Limited RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Connector Style U.FL (UMCC), IPEX MHF3
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination -
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type -
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color -
Ingress Protection -
Includes -
Body Material Copper Alloy
Body Finish Gold
Center Contact Plating Gold
Dielectric Material -
Operating Temperature -40°C ~ 90°C
Center Contact Material Copper Alloy
Voltage Rating 60V
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
Additional Resources
Standard Package 5,000
Other Names 931-1593-2