JPY | USD

Price & Procurement
7,427 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 735.00000 ¥735
100 543.39000 ¥54,339
500 400.14000 ¥200,070
1,000 265.18300 ¥265,183

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1428-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥265.18300
  • Cut Tape (CT)  : 931-1428-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,427 - Immediate
  • Unit Price: ¥735.00000

LA.02

Datasheet
Digi-Key Part Number 931-1428-6-ND
Copy  
Manufacturer

Taoglas Limited

Copy  
Manufacturer Part Number LA.02
Copy  
Description RF ANT 2.4GHZ CHIP SOLDER SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2.4GHz Bluetooth, Wi-Fi, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 1dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets LA.02 Specification
Environmental Information Taoglas Limited RoHS3
Design Resources Taoglas Cable Builder
Taoglas Antenna Builder
PCN Packaging Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard 802.15.4, Bluetooth, WiFi
Frequency Group UHF (2GHz ~ 3GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR 2
Return Loss -
Gain 1dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.079" (2.00mm)
Applications Bluetooth, Wi-Fi, Zigbee™
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

PA.12

RF ANT 2.4GHZ CHIP SOLDER SMD

Taoglas Limited

¥767.00000 Details

10103594-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

¥95.00000 Details

EVQ-P46B3M

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

¥101.00000 Details

AMCA31-2R450G-S1F-T3

RF ANT 2.4GHZ CHIP SOLDER SMD

Abracon LLC

¥60.00000 Details

ANT3216LL00R2400A

RF ANT 2.45GHZ CHIP SOLDER SMD

Yageo

¥89.00000 Details
Additional Resources
Standard Package 1
Other Names 931-1428-6