JPY | USD
Favorite

ILA.02 869MHz Chip RF Antenna 868MHz ~ 870MHz 1dBi Solder Surface Mount
Price & Procurement
2,172 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,537.00000 ¥1,537
100 1,152.82000 ¥115,282
500 506.43200 ¥253,216
1,000 379.52900 ¥379,529

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1082-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: ¥188.57850
  • Cut Tape (CT)  : 931-1082-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,172 - Immediate
  • Unit Price: ¥1,537.00000

ILA.02

Datasheet
Digi-Key Part Number 931-1082-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ILA.02
Copy  
Description RF ANT 869MHZ CHIP SOLDER SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

869MHz Chip RF Antenna 868MHz ~ 870MHz 1dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets ILA.02
Environmental Information Taoglas Limited RoHS3
Design Resources Custom Cable Builder
PCN Packaging Pkg Updates 8/Sep/2016
Label 25/May/2018
EDA / CAD Models ILA.02 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard -
Frequency Group UHF (300MHz ~ 1GHz)
Frequency (Center/Band) 869MHz
Frequency Range 868MHz ~ 870MHz
Antenna Type Chip
Number of Bands 1
VSWR 1.5
Return Loss -17dB
Gain 1dBi
Power - Max 5W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.020" (0.50mm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

0868AT43A0020E

RF ANT 868MHZ CHIP SOLDER SMD

Johanson Technology Inc.

¥101.00000 Details

SST26VF016B-104I/SN

IC FLASH 16M SPI 104MHZ 8SOIC

Microchip Technology

¥135.00000 Details

CA.51

DSRC 5900MHZ CERAMIC SUBSTRATE C

Taoglas Limited

¥838.00000 Details

1-84953-0

CONN FPC TOP 10POS 1.00MM R/A

TE Connectivity AMP Connectors

¥97.00000 Details

TMM-102-01-L-D-SM

CONN HEADER SMD 4POS 2MM

Samtec Inc.

¥71.00000 Details
Additional Resources
Standard Package 1
Other Names 931-1082-6