JPY | USD

FNS.01.1F11 750.5MHz, 860MHz, 920MHz, 1.575GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.3325GHz, 2.5GHz, 3.5GHz DCS, GSM, LTE, PCS, WCDMA Dome RF Antenna 698MHz ~ 803MHz, 824MHz ~ 896MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.880GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 2.305GHz ~ 2.36GHz, 3.4GHz ~ 2.6GHz 3.1dBi, 3.11dBi, 3.29dBi, 0.29dBi, 3.31dBi, 2.6dBi, 2.29dBi, 4.02dBi N Type Male Panel Mount
Price & Procurement
17 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 5,278.00000 ¥5,278.00
100 5,068.06000 ¥506,806.00

Submit a request for quotation on quantities greater than those displayed.

FNS.01.1F11

Datasheet
Digi-Key Part Number 931-FNS.01.1F11-ND
Copy  
Manufacturer

Taoglas Limited

Copy  
Manufacturer Part Number FNS.01.1F11
Copy  
Description SHOCKWAVE RESPONSE FNS.01 FIRSTN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

750.5MHz, 860MHz, 920MHz, 1.575GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.3325GHz, 2.5GHz, 3.5GHz DCS, GSM, LTE, PCS, WCDMA Dome RF Antenna 698MHz ~ 803MHz, 824MHz ~ 896MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.880GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 2.305GHz ~ 2.36GHz, 3.4GHz ~ 2.6GHz 3.1dBi, 3.11dBi, 3.29dBi, 0.29dBi, 3.31dBi, 2.6dBi, 2.29dBi, 4.02dBi N Type Male Panel Mount

Copy  
Customer Reference
Documents & Media
Datasheets FNS.01.1F11 Specification
Design Resources Taoglas Cable Builder
Taoglas Antenna Builder
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Box 
Part Status Active
RF Family/Standard Cellular
Frequency Group Wide Band
Frequency (Center/Band) 750.5MHz, 860MHz, 920MHz, 1.575GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.3325GHz, 2.5GHz, 3.5GHz
Frequency Range 698MHz ~ 803MHz, 824MHz ~ 896MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.880GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 2.305GHz ~ 2.36GHz, 3.4GHz ~ 2.6GHz
Antenna Type Dome
Number of Bands 10
VSWR -
Return Loss -6dB, -10dB, -8dB, -5dB, -6dB, -6dB, -6dB, -7dB
Gain 3.1dBi, 3.11dBi, 3.29dBi, 0.29dBi, 3.31dBi, 2.6dBi, 2.29dBi, 4.02dBi
Power - Max 100W
Features -
Termination N Type Male
Ingress Protection IP67, IP69K
Mounting Type Panel Mount
Height (Max) 3.128" (79.45mm)
Applications DCS, GSM, LTE, PCS, WCDMA
Base Part Number FNS.01
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

G30.B.108111

RF ANT 829MHZ/2.4GHZ DOME SMA ML

Taoglas Limited

¥3,132.00000 Details
Additional Resources
Standard Package 1
Other Names 931-FNS.01.1F11