JPY | USD
Favorite

Price & Procurement
51,337 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 42.30000 ¥423
50 29.66000 ¥1,483
100 25.42000 ¥2,542

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2785-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 51,000 - Immediate
  • Unit Price: ¥19.06200
  • Cut Tape (CT)  : 587-2785-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,337 - Immediate
  • Unit Price: ¥61.00000

UMK325B7475MM-T

Datasheet
Digi-Key Part Number 587-2785-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number UMK325B7475MM-T
Copy  
Description CAP CER 4.7UF 50V X7R 1210
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.7µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2785-6