JPY | USD
Favorite

Price & Procurement
1,270,160 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 20.10000 ¥201
50 13.36000 ¥668
100 11.36000 ¥1,136
500 8.01600 ¥4,008
1,000 7.01300 ¥7,013

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1337-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 1,270,000 - Immediate
  • Unit Price: ¥6.67950
  • Cut Tape (CT)  : 587-1337-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,270,160 - Immediate
  • Unit Price: ¥29.00000

TMK316BJ106KL-T

Datasheet
Digi-Key Part Number 587-1337-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number TMK316BJ106KL-T
Copy  
Description CAP CER 10UF 25V X5R 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

587-1798-KIT

CAP KIT CERAMIC 1UF-100UF 230PCS

Taiyo Yuden

¥6,301.00000 Details
Additional Resources
Standard Package 1
Other Names 587-1337-6