JPY | USD
Favorite

Price & Procurement
37,254 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 25.30000 ¥253
50 16.82000 ¥841
100 14.29000 ¥1,429
500 10.09200 ¥5,046
1,000 8.83100 ¥8,831

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-3486-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: ¥7.58150
  • Cut Tape (CT)  : 587-3486-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,254 - Immediate
  • Unit Price: ¥37.00000

TMK316AB7106KL-T

Datasheet
Digi-Key Part Number 587-3486-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number TMK316AB7106KL-T
Copy  
Description CAP CER 10UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3486-6