JPY | USD

Price & Procurement
192,180 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25.00
10 16.60000 ¥166.00
50 10.02000 ¥501.00
100 8.46000 ¥846.00
500 5.79000 ¥2,895.00
1,000 5.12100 ¥5,121.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-6025-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 192,000 - Immediate
  • Unit Price: ¥4.89833
  • Cut Tape (CT)  : 587-6025-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 192,180 - Immediate
  • Unit Price: ¥25.00000

TMK212BBJ106MG-T

Datasheet
Digi-Key Part Number 587-6025-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number TMK212BBJ106MG-T
Copy  
Description CAP CER 10UF 25V X5R 0805
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

10µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets TMK212BBJ106MG-T View all Specification
EDA / CAD Models TMK212BBJ106MG-T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-6025-6