JPY | USD
Favorite

Price & Procurement
78,831 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 5.20000 ¥52
100 2.28000 ¥228
500 1.63400 ¥817
1,000 1.28400 ¥1,284
2,500 1.16760 ¥2,919
5,000 1.07420 ¥5,371

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-6180-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: ¥0.85300
  • Digi-Reel®  : 587-6180-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 78,831 - Immediate
  • Unit Price: Digi-Reel®

TMK105BJ103KVHF

Datasheet
Digi-Key Part Number 587-6180-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMK105BJ103KVHF
Copy  
Description CAP CER 10000PF 25V X5R 0402
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10000pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-6180-1