Price & Procurement
44,692 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66.00
10 57.70000 ¥577.00
25 53.56000 ¥1,339.00
50 45.30000 ¥2,265.00
100 41.19000 ¥4,119.00
250 38.72000 ¥9,680.00
500 34.59800 ¥17,299.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-3608-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 43,500 - Immediate
  • Unit Price: ¥28.00933
  • Cut Tape (CT)  : 587-3608-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,692 - Immediate
  • Unit Price: ¥66.00000

NRS5040T220MMGKV

Datasheet
Digi-Key Part Number 587-3608-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number NRS5040T220MMGKV
Copy  
Description FIXED IND 22UH 1.4A 163.8MOHM SM
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 1.4A 163.8mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR, S Type
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 1.4A
Current - Saturation (Isat) 1.5A
Shielding Shielded
DC Resistance (DCR) 163.8mOhm Max
Q @ Freq -
Frequency - Self Resonant 9MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3608-6