JPY | USD
Favorite

Price & Procurement
15,664 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 51.40000 ¥514
25 47.68000 ¥1,192
50 40.32000 ¥2,016
100 36.67000 ¥3,667
250 34.46800 ¥8,617
500 30.80200 ¥15,401
1,000 24.93400 ¥24,934

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-5789-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: ¥23.46760
  • Digi-Reel®  : 587-5789-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,664 - Immediate
  • Unit Price: Digi-Reel®

NRS5024T1R0NMGJV

Datasheet
Digi-Key Part Number 587-5789-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NRS5024T1R0NMGJV
Copy  
Description FIXED IND 1UH 4.4A 19.2 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 4.4A 19.2mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR, S Type
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating (Amps) 4.4A
Current - Saturation (Isat) 5.8A
Shielding Shielded
DC Resistance (DCR) 19.2mOhm Max
Q @ Freq -
Frequency - Self Resonant 85MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5789-1