JPY | USD

Price & Procurement
50,374 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 70.00000 ¥70
10 61.60000 ¥616
25 57.16000 ¥1,429
50 48.34000 ¥2,417
100 43.94000 ¥4,394
250 41.31200 ¥10,328
500 36.91800 ¥18,459

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2004-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: ¥22.20700
  • Cut Tape (CT)  : 587-2004-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,374 - Immediate
  • Unit Price: ¥67.00000

NR8040T101M

Datasheet
Digi-Key Part Number 587-2004-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number NR8040T101M
Copy  
Description FIXED IND 100UH 1A 377 MOHM SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100µH Shielded Wirewound Inductor 1A 377mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating (Amps) 1A
Current - Saturation (Isat) 1A
Shielding Shielded
DC Resistance (DCR) 377mOhm Max
Q @ Freq -
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2004-6