JPY | USD
Favorite

NR6045T150M 15µH Shielded Wirewound Inductor 1.9A 100.1mOhm Max Nonstandard
Price & Procurement
19,832 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 48.00000 ¥48
10 42.10000 ¥421
25 36.84000 ¥921
50 31.58000 ¥1,579
100 28.94000 ¥2,894
250 26.32000 ¥6,580
500 24.73800 ¥12,369

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2633-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 19,500 - Immediate
  • Unit Price: ¥18.94867
  • Cut Tape (CT)  : 587-2633-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,832 - Immediate
  • Unit Price: ¥48.00000

NR6045T150M

Datasheet
Digi-Key Part Number 587-2633-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number NR6045T150M
Copy  
Description FIXED IND 15UH 1.9A 100.1 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 1.9A 100.1mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets NR(H,S,V) Series Catalog
NR6045T150M View all Specification
Product Training Modules NR Series Power Inductors
Featured Product NR Series Inductors
HTML Datasheet NR(H,S,V) Series Catalog
EDA / CAD Models NR6045T150M by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 1.9A
Current - Saturation (Isat) 2.3A
Shielding Shielded
DC Resistance (DCR) 100.1mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2633-6