JPY | USD
Favorite

Price & Procurement
25,027 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 43.00000 ¥430
25 37.64000 ¥941
50 32.24000 ¥1,612
100 29.56000 ¥2,956
250 26.87200 ¥6,718
500 25.26000 ¥12,630

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2372-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥19.34733
  • Cut Tape (CT)  : 587-2372-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,027 - Immediate
  • Unit Price: ¥49.00000

NR5040T470M

Datasheet
Digi-Key Part Number 587-2372-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number NR5040T470M
Copy  
Description FIXED IND 47UH 900MA 403 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 900mA 403mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets NR(H,S,V) Series Catalog
NR5040T470M View all Specification
Product Training Modules NR Series Power Inductors
Featured Product NR Series Inductors
HTML Datasheet NR(H,S,V) Series Catalog
EDA / CAD Models NR5040T470M by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 900mA
Current - Saturation (Isat) 1.1A
Shielding Shielded
DC Resistance (DCR) 403mOhm Max
Q @ Freq -
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2372-6