JPY | USD
Favorite

Price & Procurement
24,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,500 19.34733 ¥29,021
3,000 18.27233 ¥54,817
7,500 17.19760 ¥128,982
10,500 16.66019 ¥174,932
37,500 16.12275 ¥604,603

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 587-2372-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,022 - Immediate
  • Unit Price: ¥49.00000
  • Digi-Reel®  : 587-2372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,022 - Immediate
  • Unit Price: Digi-Reel®

NR5040T470M

Datasheet
Digi-Key Part Number 587-2372-2-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number NR5040T470M
Copy  
Description FIXED IND 47UH 900MA 403 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 900mA 403mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets NR(H,S,V) Series Catalog
NR5040T470M View all Specification
Product Training Modules NR Series Power Inductors
Featured Product NR Series Inductors
HTML Datasheet NR(H,S,V) Series Catalog
EDA / CAD Models NR5040T470M by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 900mA
Current - Saturation (Isat) 1.1A
Shielding Shielded
DC Resistance (DCR) 403mOhm Max
Q @ Freq -
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,500
Other Names 587-2372-2
LM NR 5040T 470M