JPY | USD

Price & Procurement
23,292 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51.00
10 44.60000 ¥446.00
25 39.08000 ¥977.00
50 33.50000 ¥1,675.00
100 30.72000 ¥3,072.00
250 27.91600 ¥6,979.00
500 26.24600 ¥13,123.00
1,000 20.10200 ¥20,102.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1670-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥18.98543
  • Cut Tape (CT)  : 587-1670-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,292 - Immediate
  • Unit Price: ¥51.00000

NR4018T470M

Datasheet
Digi-Key Part Number 587-1670-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number NR4018T470M
Copy  
Description FIXED IND 47UH 420MA 780MOHM SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 420mA 780mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 420mA
Current - Saturation (Isat) 570mA
Shielding Shielded
DC Resistance (DCR) 780mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1670-6