MCF20104G900-T 4 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 4.5Ohm
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-3439-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥10.55250
  • Digi-Reel®  : 587-3439-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MCF20104G900-T

Datasheet
Digi-Key Part Number 587-3439-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number MCF20104G900-T
Copy  
Description CMC 100MA 4LN 90 OHM SMD
Copy  
Detailed Description

4 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 4.5Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series MC
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 4.5Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height (Max) 0.022" (0.55mm)
Package / Case 0804 (2010 Metric), 8 Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RAHHD19SFTR

HDMI TYPE A RECEPTACLE, HORIZONT

Switchcraft Inc.

¥151.00000 Details

NSR0530HT1G

DIODE SCHOTTKY 30V 500MA SOD323

onsemi

¥20.00000 Details

BLM18PG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

ESD7004MUTAG

TVS DIODE 5VWM 10VC 10UDFN

onsemi

¥46.00000 Details

9FGV0841AKLF

IC CLOCK GENERATOR 48MLF

Renesas Electronics America Inc

¥476.00000 Details

ESD9M5.0ST5G

TVS DIODE 5VWM 9.8VC SOD923

onsemi

¥46.00000 Details
Additional Resources
Standard Package 1
Other Names 587-3439-1