JPY | USD
Favorite

Price & Procurement
143,460 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 52.50000 ¥525
50 39.72000 ¥1,986
100 34.61000 ¥3,461
500 25.63200 ¥12,816
1,000 21.78700 ¥21,787

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1780-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 143,000 - Immediate
  • Unit Price: ¥16.60150
  • Cut Tape (CT)  : 587-1780-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 143,460 - Immediate
  • Unit Price: ¥74.00000

LMK316BJ476ML-T

Datasheet
Digi-Key Part Number 587-1780-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMK316BJ476ML-T
Copy  
Description CAP CER 47UF 10V X5R 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

47µF ±20% 10V Ceramic Capacitor 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1780-6