JPY | USD
Favorite

Price & Procurement
242,077 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 43.00000 ¥43
10 29.70000 ¥297
50 20.82000 ¥1,041
100 17.84000 ¥1,784
500 13.38400 ¥6,692
1,000 11.30100 ¥11,301

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-3412-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 240,000 - Immediate
  • Unit Price: ¥8.43375
  • Cut Tape (CT)  : 587-3412-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 242,077 - Immediate
  • Unit Price: ¥43.00000

LMK107BBJ106MAHT

Datasheet
Digi-Key Part Number 587-3412-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LMK107BBJ106MAHT
Copy  
Description CAP CER 10UF 10V X5R 0603
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3412-6