JPY | USD

K6QZ2G140Q3ZC-Z RF Diplexor Quadplexer 1GHz / 5GHz 1008 (2520 Metric)
Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 852.00000 ¥852
10 720.60000 ¥7,206
25 617.64000 ¥15,441
50 602.92000 ¥30,146
100 588.21000 ¥58,821
250 441.15200 ¥110,288
500 426.45000 ¥213,225
1,000 411.74500 ¥411,745

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-K6QZ2G140Q3ZC-ZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥391.15767

K6QZ2G140Q3ZC-Z

Datasheet
Digi-Key Part Number 587-K6QZ2G140Q3ZC-ZCT-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number K6QZ2G140Q3ZC-Z
Copy  
Description SAW QUADPLEXER LTE BAND 1
Copy  
Manufacturer Standard Lead Time 0 Weeks
Detailed Description

RF Diplexor Quadplexer 1GHz / 5GHz 1008 (2520 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets K6QZ2G140Q3ZC-Z View all Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series K6
Packaging Cut Tape (CT) 
Part Status Active
Type Quadplexer
Frequency Bands (Low / High) 1GHz / 5GHz
Low Band Attenuation (min / max dB) 55.00dB / 57.00dB
High Band Attenuation (min / max dB) 57.00dB / 58.00dB
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-K6QZ2G140Q3ZC-ZCT