JPY | USD
Favorite

Price & Procurement
56,591 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 19.10000 ¥191
50 12.68000 ¥634
100 10.77000 ¥1,077
500 7.60600 ¥3,803
1,000 6.65500 ¥6,655

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-3391-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: ¥6.33833
  • Cut Tape (CT)  : 587-3391-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,591 - Immediate
  • Unit Price: ¥28.00000

JMK212BBJ226MGHT

Datasheet
Digi-Key Part Number 587-3391-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number JMK212BBJ226MGHT
Copy  
Description CAP CER 22UF 6.3V X5R 0805
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3391-6