JPY | USD
Favorite

Price & Procurement
23,623 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 8.20000 ¥82
100 3.66000 ¥366
500 2.61000 ¥1,305
1,000 2.05100 ¥2,051

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-3310-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥1.49200
  • Digi-Reel®  : 587-3310-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,623 - Immediate
  • Unit Price: Digi-Reel®

EMK107BJ224KAHT

Datasheet
Digi-Key Part Number 587-3310-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMK107BJ224KAHT
Copy  
Description CAP CER 0.22UF 16V X5R 0603
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.22µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3310-1