JPY | USD

Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 255.00000 ¥255
10 245.80000 ¥2,458
25 180.28000 ¥4,507
50 176.16000 ¥8,808
100 172.06000 ¥17,206
250 155.67600 ¥38,919
500 151.57800 ¥75,789
1,000 131.09500 ¥131,095

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-D6DA2G155K2T2-ZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥121.07933

D6DA2G155K2T2-Z

Datasheet
Digi-Key Part Number 587-D6DA2G155K2T2-ZCT-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number D6DA2G155K2T2-Z
Copy  
Description RF SAW DUPLEXER LTE BAND 66
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Diplexor Duplexer 1GHz / 5GHz 8-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets D6DA2G155K2T2 View all Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series D6
Packaging Cut Tape (CT) 
Part Status Active
Type Duplexer
Frequency Bands (Low / High) 1GHz / 5GHz
Low Band Attenuation (min / max dB) - / 57.00dB
High Band Attenuation (min / max dB) - / 54.00dB
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

D6DA1G960K2B2-Z

RF DUPLEXER 1GHZ-5GHZ 8SMD

Taiyo Yuden

¥308.00000 Details
Additional Resources
Standard Package 1
Other Names 587-D6DA2G155K2T2-ZCT