JPY | USD

Photo Not Available
D6DA1G960K2B2-Z RF Diplexor Duplexer 1GHz ~ 5GHz 8-SMD, No Lead
Price & Procurement
3,574 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 312.00000 ¥312.00
10 301.60000 ¥3,016.00
25 221.24000 ¥5,531.00
50 216.20000 ¥10,810.00
100 211.17000 ¥21,117.00
250 191.05600 ¥47,764.00
500 186.03200 ¥93,016.00
1,000 160.89200 ¥160,892.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-6206-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥150.83633
  • Digi-Reel®  : 587-6206-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,574 - Immediate
  • Unit Price: Digi-Reel®

D6DA1G960K2B2-Z

Datasheet
Digi-Key Part Number 587-6206-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number D6DA1G960K2B2-Z
Copy  
Description RF DUPLEXER 1GHZ-5GHZ 8SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

RF Diplexor Duplexer 1GHz ~ 5GHz 8-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series D6
Packaging Cut Tape (CT) 
Part Status Active
Type Duplexer
Frequency Bands (Low / High) 1GHz ~ 5GHz
Low Band Attenuation (min / max dB) 55.00dB / -
High Band Attenuation (min / max dB) - / 55.00dB
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

D5PF788M0M3Y9-Z

RF DUPLEXER 733MHZ/788MHZ 9SMD

Taiyo Yuden

¥312.00000 Details

FSV10100V

DIODE SCHOTTKY 100V 10A TO277-3

ON Semiconductor

¥105.00000 Details

D5PF773M0M3Y6-Z

RF DUPLEXER 718MHZ/773MHZ 9SMD

Taiyo Yuden

¥312.00000 Details
Additional Resources
Standard Package 1
Other Names 587-6206-1