JPY | USD

D6DA1G485K2W1-Z RF Diplexor Duplexer 1GHz / 5GHz 8-SMD, No Lead
Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 251.00000 ¥251
10 242.10000 ¥2,421
25 177.60000 ¥4,440
50 173.54000 ¥8,677
100 169.51000 ¥16,951
250 153.36800 ¥38,342
500 149.33000 ¥74,665
1,000 129.15100 ¥129,151

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-D6DA1G485K2W1-ZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥121.07933

D6DA1G485K2W1-Z

Datasheet
Digi-Key Part Number 587-D6DA1G485K2W1-ZCT-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number D6DA1G485K2W1-Z
Copy  
Description SAW DUPLEXER W-CDMA/LTE BAND 11
Copy  
Manufacturer Standard Lead Time 0 Weeks
Detailed Description

RF Diplexor Duplexer 1GHz / 5GHz 8-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets D6DA1G485K2W1-Z View all Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series D6
Packaging Cut Tape (CT) 
Part Status Active
Type Duplexer
Frequency Bands (Low / High) 1GHz / 5GHz
Low Band Attenuation (min / max dB) - / 58.00dB
High Band Attenuation (min / max dB) - / 60.00dB
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-D6DA1G485K2W1-ZCT