JPY | USD
Favorite

BK2125HS102-T 1 kOhms @ 100MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 400mOhm
Price & Procurement
1,702 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 8.50000 ¥85
25 7.68000 ¥192
50 6.92000 ¥346
100 5.08000 ¥508
250 3.70000 ¥925
500 3.39200 ¥1,696
1,000 2.92900 ¥2,929

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1904-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥2.97100
  • Cut Tape (CT)  : 587-1904-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,702 - Immediate
  • Unit Price: ¥12.00000

BK2125HS102-T

Datasheet
Digi-Key Part Number 587-1904-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BK2125HS102-T
Copy  
Description FERRITE BEAD 1 KOHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 400mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 400mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PGA411QPAPRQ1

IC RESOLVER SENSOR 64HTQFP

Texas Instruments

¥1,242.00000 Details

LTST-C230KRKT

LED RED CLEAR CHIP SMD

Lite-On Inc.

¥37.00000 Details

HZ0805E601R-10

FERRITE BEAD 600 OHM 0805 1LN

Laird-Signal Integrity Products

¥12.00000 Details

NX3225GA-20MHZ-STD-CRA-1

CRYSTAL 20.0000MHZ 8PF SMD

NDK America, Inc.

¥109.00000 Details

ACML-0805-500-T

FERRITE BEAD 50 OHM 0805 1LN

Abracon LLC

¥12.00000 Details

MH2029-101Y

FERRITE BEAD 100 OHM 0805 1LN

Bourns Inc.

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 587-1904-6