JPY | USD

Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-1857-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1.06250
  • Digi-Reel®  : 587-1857-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

BK1005LL241-T

Datasheet
Digi-Key Part Number 587-1857-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number BK1005LL241-T
Copy  
Description FERRITE BEAD 240 OHM 0402 1LN
Copy  
Detailed Description

240 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 250mA 700mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Filter Type -
Number of Lines 1
Impedance @ Frequency 240 Ohms @ 100MHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 700mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

587-1957-KIT

KIT FERRITE BEAD 0402 BK SERIES

Taiyo Yuden

¥3,964.00000 Details
You May Also Be Interested In

T2N7002AK,LM

MOSFET N-CH 60V 200MA SOT23

Toshiba Semiconductor and Storage

¥19.00000 Details

MPZ2012S331AT000

FERRITE BEAD 330 OHM 0805 1LN

TDK Corporation

¥14.00000 Details

FT232RQ-REEL

IC USB FS SERIAL UART 32-QFN

FTDI, Future Technology Devices International Ltd

¥552.00000 Details

FT311D-32Q1C-R

IC USB ANDROID HOST CTRL QFN-32

FTDI, Future Technology Devices International Ltd

¥523.00000 Details

NX3DV221TKX

IC USB 2.0 SWITCH HS 10HVSON

NXP USA Inc.

¥77.00000 Details

LDL212PUR

IC REG LINEAR POS ADJ 1.2A 6DFN

STMicroelectronics

¥74.00000 Details
Additional Resources
Standard Package 1
Other Names 587-1857-1