In Stock: 2,923
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.80000 ¥48
25 4.28000 ¥107
50 3.88000 ¥194
100 3.49000 ¥349
250 2.55600 ¥639
500 1.86000 ¥930
1,000 1.82200 ¥1,822

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-1854-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1.05730
  • Digi-Reel®  : 587-1854-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,923 - Immediate
  • Unit Price: Digi-Reel®

BK1005LL121-T

Datasheet
Digi-Key Part Number 587-1854-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number BK1005LL121-T
Copy  
Description FERRITE BEAD 120 OHM 0402 1LN
Copy  
Detailed Description

120 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 350mA 450mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Filter Type -
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 350mA
DC Resistance (DCR) (Max) 450mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

587-1957-KIT

KIT FERRITE BEAD 0402 BK SERIES

Taiyo Yuden

¥3,945.00000 Details
You May Also Be Interested In

BLM15EG121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

¥21.00000 Details

BK1608LM252-T

FERRITE BEAD 2.5 KOHM 0603 1LN

Taiyo Yuden

¥12.00000 Details

BLM31PG330SN1L

FERRITE BEAD 33 OHM 1206 1LN

Murata Electronics

¥36.00000 Details

28F0181-1SR-10

FERRITE BEAD 115 OHM 3318 1LN

Laird-Signal Integrity Products

¥63.00000 Details
Additional Resources
Standard Package 1
Other Names 587-1854-1