In Stock: 2,500
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.80000 ¥48
25 4.28000 ¥107
50 3.88000 ¥194
100 3.49000 ¥349
250 2.55600 ¥639
500 1.86000 ¥930
1,000 1.82200 ¥1,822

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-1848-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1.16300
  • Digi-Reel®  : 587-1848-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

BK1005HW121-T

Datasheet
Digi-Key Part Number 587-1848-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number BK1005HW121-T
Copy  
Description FERRITE BEAD 120 OHM 0402 1LN
Copy  
Detailed Description

120 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 450mA 240mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Filter Type -
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 450mA
DC Resistance (DCR) (Max) 240mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

587-1957-KIT

KIT FERRITE BEAD 0402 BK SERIES

Taiyo Yuden

¥3,945.00000 Details
You May Also Be Interested In

CJS-1201TA

SWITCH SLIDE SPDT 100MA 6V

Nidec Copal Electronics

¥120.00000 Details
Additional Resources
Standard Package 1
Other Names 587-1848-1