In Stock: 19,812
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.80000 ¥48
25 4.28000 ¥107
50 3.88000 ¥194
100 3.50000 ¥350
250 2.56400 ¥641
500 1.86600 ¥933
1,000 1.82700 ¥1,827
5,000 1.24380 ¥6,219

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1842-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥1.16610
  • Cut Tape (CT)  : 587-1842-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 20,062 - Immediate
  • Unit Price: ¥12.00000

BK1005HS121-T

Datasheet
Digi-Key Part Number 587-1842-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number BK1005HS121-T
Copy  
Description FERRITE BEAD 120 OHM 0402 1LN
Copy  
Detailed Description

120 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging Digi-Reel® 
Part Status Last Time Buy
Filter Type -
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 200mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

587-1957-KIT

KIT FERRITE BEAD 0402 BK SERIES

Taiyo Yuden

¥3,941.00000 Details
You May Also Be Interested In

901-143-6RFX

CONN SMA JACK R/A 50 OHM PCB

Amphenol RF

¥943.00000 Details

74279271

FERRITE BEAD 120 OHM 0402 1LN

Würth Elektronik

¥21.00000 Details

BLM15AG121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

¥12.00000 Details

1N4148W-7-F

DIODE GEN PURP 100V 150MA SOD123

Diodes Incorporated

¥21.00000 Details

GZ1005U121CTF

FERRITE BEAD 12025%OHM 0402 1LN

Shenzhen Sunlord Electronics Co., Ltd.

¥12.00000 Details

T520X337M010ATE010

CAP TANT POLY 330UF 10V 2917

KEMET

¥457.00000 Details
Additional Resources
Standard Package 1
Other Names 587-1842-6